Part Details for 2225WC103KAZ4A by Kyocera AVX Components
Overview of 2225WC103KAZ4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225WC103KAZ4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF56GR73E103KSTR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4426 | Buy Now |
DISTI #
2225WC103KAZ4A
|
Avnet Americas | Cap Ceramic 0.01uF 2500V X7R 10% 2225 T/R - Tape and Reel (Alt: 2225WC103KAZ4A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF56GR73E103KS
|
Avnet Americas | Cap Ceramic 0.01uF 2500V X7R 10% 2225 T/R - Tape and Reel (Alt: KGF56GR73E103KS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 / $2.3994 | Buy Now |
DISTI #
581-2225WC103KAZ4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF56GR73E103KS NEW GLOBAL PN R102 HIGH A 581-KGF56GR73E103KS RoHS: Compliant | 0 |
|
$1.0200 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
Part Details for 2225WC103KAZ4A
2225WC103KAZ4A CAD Models
2225WC103KAZ4A Part Data Attributes
|
2225WC103KAZ4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225WC103KAZ4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225WC103KAZ4A
This table gives cross-reference parts and alternative options found for 2225WC103KAZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225WC103KAZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225WC103KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs 2225WC103KAT4A |
KGF56GR73E103KV | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs KGF56GR73E103KV |
2225WC103KA14A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs 2225WC103KA14A |
KGF56GR73E103KS | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs KGF56GR73E103KS |
2225WC103KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225WC103KAZ4A vs 2225WC103KAZ2A |
2225WC103KA12A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs 2225WC103KA12A |
2225WC103KA13A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs 2225WC103KA13A |
2225WC103KA11A | Ceramic Capacitor, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 | Kyocera AVX Components | 2225WC103KAZ4A vs 2225WC103KA11A |
KGM56GR73E103KV | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs KGM56GR73E103KV |
2225WC103KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225WC103KAZ4A vs 2225WC103KAT2A |