Part Details for 2225SC363KAX1A by Kyocera AVX Components
Overview of 2225SC363KAX1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225SC363KAX1A
2225SC363KAX1A CAD Models
2225SC363KAX1A Part Data Attributes
|
2225SC363KAX1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SC363KAX1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225SC363KAX1A
This table gives cross-reference parts and alternative options found for 2225SC363KAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SC363KAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD14SC363KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs LD14SC363KAB1A |
LD14SC363KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs LD14SC363KAX3A |
2225SC363KA19A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs 2225SC363KA19A |
2225SC363KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs 2225SC363KAX3A |
2225SC363KAT9A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs 2225SC363KAT9A |
2225SC363KAT3A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs 2225SC363KAT3A |
LD14SC363KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs LD14SC363KAB3A |
LD14SC363KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs LD14SC363KAX1A |
2225SC363KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs 2225SC363KAX9A |
2225SC363KA11A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 2325, | Kyocera AVX Components | 2225SC363KAX1A vs 2225SC363KA11A |