Part Details for 2225SC133MAT3A by Kyocera AVX Components
Overview of 2225SC133MAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225SC133MAT3A
2225SC133MAT3A CAD Models
2225SC133MAT3A Part Data Attributes
|
2225SC133MAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SC133MAT3A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225SC133MAT3A
This table gives cross-reference parts and alternative options found for 2225SC133MAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SC133MAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD14SC133MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs LD14SC133MAX9A |
LD14SC133MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs LD14SC133MAX3A |
2225SC133MAT9A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs 2225SC133MAT9A |
LD14SC133MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs LD14SC133MAX1A |
2225SC133MA13A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs 2225SC133MA13A |
2225SC133MA11A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs 2225SC133MA11A |
LD14SC133MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs LD14SC133MAB1A |
2225SC133MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs 2225SC133MAX3A |
LD14SC133MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs LD14SC133MAB3A |
2225SC133MA19A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.013uF, 2325, | Kyocera AVX Components | 2225SC133MAT3A vs 2225SC133MA19A |