Part Details for 2225SA241JAT1A by Kyocera AVX Components
Overview of 2225SA241JAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225SA241JAT1A
2225SA241JAT1A CAD Models
2225SA241JAT1A Part Data Attributes
|
2225SA241JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SA241JAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225SA241JAT1A
This table gives cross-reference parts and alternative options found for 2225SA241JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SA241JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD14SA241JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs LD14SA241JAX3A |
LD14SA241JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs LD14SA241JAB9A |
2225SA241JA11A | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs 2225SA241JA11A |
2225SA241JAT3A | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs 2225SA241JAT3A |
LD14SA241JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs LD14SA241JAX1A |
2225SA241JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs 2225SA241JAX1A |
LD14SA241JAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs LD14SA241JAB3A |
LD14SA241JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs LD14SA241JAX9A |
2225SA241JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs 2225SA241JAX9A |
2225SA241JAT9A | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 2325, | Kyocera AVX Components | 2225SA241JAT1A vs 2225SA241JAT9A |