2225SA202JATRE
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325,

Overview of 2225SA202JATRE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2225SA202JATRE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225SA202JATRE by Kyocera AVX Components

2225SA202JATRE
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2325
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.002 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Uncoated/Epoxy Coated N, L, J Leads
Dielectric Material
CERAMIC
Height
2.54 mm
JESD-609 Code
e3
Length
5.72 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1500 V
Size Code
2325
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. 2225SA202JATRE
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325,
    VS

Alternate Parts for 2225SA202JATRE

This table gives cross-reference parts and alternative options found for 2225SA202JATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SA202JATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225SA202JATBE Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs 2225SA202JATBE
2225SA202JA19A Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs 2225SA202JA19A
2225SA202JAT3A Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs 2225SA202JAT3A
LD14SA202JAB9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs LD14SA202JAB9A
2225SA202JAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs 2225SA202JAX3A
2225SA202JAX9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs 2225SA202JAX9A
LD14SA202JAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs LD14SA202JAX3A
LD14SA202JAB1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs LD14SA202JAB1A
2225SA202JATME Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs 2225SA202JATME
2225SA202JA1ME Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2325, Kyocera AVX Components 2225SA202JATRE vs 2225SA202JA1ME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225SA202JATRE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225SA202JATRE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 2225SA202JATRE would you like to use for your alert(s)?
  • Please alert me when 2225SA202JATRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225SA202JATRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225SA202JATRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225SA202JATRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225SA202JATRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225SA202JATRE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: