Part Details for 2225SA132MA1ME by Kyocera AVX Components
Overview of 2225SA132MA1ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225SA132MA1ME
2225SA132MA1ME CAD Models
2225SA132MA1ME Part Data Attributes
|
2225SA132MA1ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SA132MA1ME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Uncoated/Epoxy Coated N, L, J Leads | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225SA132MA1ME
This table gives cross-reference parts and alternative options found for 2225SA132MA1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SA132MA1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225SA132MAT1A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs 2225SA132MAT1A |
2225SA132MAT3A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs 2225SA132MAT3A |
2225SA132MA19A | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs 2225SA132MA19A |
LD14SA132MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs LD14SA132MAB9A |
2225SA132MATRE | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs 2225SA132MATRE |
2225SA132MATME | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs 2225SA132MATME |
2225SA132MATBE | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs 2225SA132MATBE |
LD14SA132MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs LD14SA132MAX3A |
LD14SA132MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs LD14SA132MAB1A |
LD14SA132MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 2325, | Kyocera AVX Components | 2225SA132MA1ME vs LD14SA132MAB3A |