Part Details for 2225P1R8DMN252XT by Passive Plus Inc
Overview of 2225P1R8DMN252XT by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225P1R8DMN252XT
2225P1R8DMN252XT CAD Models
2225P1R8DMN252XT Part Data Attributes
|
2225P1R8DMN252XT
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
2225P1R8DMN252XT
Passive Plus Inc
Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 2425 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 27.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 27.78% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2425 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT |
Alternate Parts for 2225P1R8DMN252XT
This table gives cross-reference parts and alternative options found for 2225P1R8DMN252XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225P1R8DMN252XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225P1R8DRR252XT | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, RADIAL LEADED | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DRR252XT |
2225P1R8DAR252XC | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, AXIAL LEADED | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DAR252XC |
2225P1R8DAN252XC | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, AXIAL LEADED | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DAN252XC |
2225P1R8DFN252XT | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, RADIAL LEADED | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DFN252XT |
2225P1R8DFN252XC | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, RADIAL LEADED | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DFN252XC |
2225P1R8DRR252XC | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, RADIAL LEADED | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DRR252XC |
2225P1R8DAR252XT | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, AXIAL LEADED | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DAR252XT |
2225P1R8DMN252XC | Ceramic Capacitor, Ceramic, 2500V, 27.78% +Tol, 27.78% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000018uF, Surface Mount, 2425, CHIP | Passive Plus Inc | 2225P1R8DMN252XT vs 2225P1R8DMN252XC |