Part Details for 2225P122GRR102XC by Passive Plus Inc
Overview of 2225P122GRR102XC by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225P122GRR102XC
2225P122GRR102XC CAD Models
2225P122GRR102XC Part Data Attributes
|
2225P122GRR102XC
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
2225P122GRR102XC
Passive Plus Inc
Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.0012uF, Surface Mount, 2425, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 2425 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2425 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT |
Alternate Parts for 2225P122GRR102XC
This table gives cross-reference parts and alternative options found for 2225P122GRR102XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225P122GRR102XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225P122GFN102XC | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.0012uF, Surface Mount, 2425, RADIAL LEADED | Passive Plus Inc | 2225P122GRR102XC vs 2225P122GFN102XC |
2225P122GAN102XT | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.0012uF, Surface Mount, 2425, AXIAL LEADED | Passive Plus Inc | 2225P122GRR102XC vs 2225P122GAN102XT |
2225P122GMS102XT | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.0012uF, Surface Mount, 2425, CHIP | Passive Plus Inc | 2225P122GRR102XC vs 2225P122GMS102XT |
2225P122GAR102XC | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.0012uF, Surface Mount, 2425, AXIAL LEADED | Passive Plus Inc | 2225P122GRR102XC vs 2225P122GAR102XC |
2225P122GRR102XT | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.0012uF, Surface Mount, 2425, RADIAL LEADED | Passive Plus Inc | 2225P122GRR102XC vs 2225P122GRR102XT |
2225P122GAN102XC | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.0012uF, Surface Mount, 2425, AXIAL LEADED | Passive Plus Inc | 2225P122GRR102XC vs 2225P122GAN102XC |