Part Details for 2225NPO472GC5AR by American Technical Ceramics Corp
Overview of 2225NPO472GC5AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225NPO472GC5AR
2225NPO472GC5AR CAD Models
2225NPO472GC5AR Part Data Attributes
|
2225NPO472GC5AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
2225NPO472GC5AR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Manufacturer Series | 2225(500V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | NP0 | |
Size Code | 2225 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Width | 6.35 mm |
Alternate Parts for 2225NPO472GC5AR
This table gives cross-reference parts and alternative options found for 2225NPO472GC5AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225NPO472GC5AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225NP0472GT5AR | CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NP0472GT5AR |
2225NPO472GW5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225, | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NPO472GW5AR |
2225NPO472GC5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225, | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NPO472GC5SR |
2225NP0472GC5SR | CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NP0472GC5SR |
2225NP0472GW5AR | CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NP0472GW5AR |
2225NPO472GW5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225, | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NPO472GW5SR |
2225NP0472GW5SR | CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NP0472GW5SR |
2225NP0472GC5AR | CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NP0472GC5AR |
2225NPO472GT5SR | CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NPO472GT5SR |
2225NPO472GT5AR | CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NPO472GC5AR vs 2225NPO472GT5AR |