2225NPO472GC5AR
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225,

Overview of 2225NPO472GC5AR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 2225NPO472GC5AR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225NPO472GC5AR by American Technical Ceramics Corp

2225NPO472GC5AR
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2225
Reach Compliance Code
compliant
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.78 mm
JESD-609 Code
e4
Length
5.59 mm
Manufacturer Series
2225(500V,NP0)
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
500 V
Series
NP0
Size Code
2225
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Width
6.35 mm
Want to compare parts?
  1. 2225NPO472GC5AR
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225,
    VS

Alternate Parts for 2225NPO472GC5AR

This table gives cross-reference parts and alternative options found for 2225NPO472GC5AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225NPO472GC5AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225NP0472GT5AR CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NP0472GT5AR
2225NPO472GW5AR Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225, American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NPO472GW5AR
2225NPO472GC5SR Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225, American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NPO472GC5SR
2225NP0472GC5SR CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NP0472GC5SR
2225NP0472GW5AR CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NP0472GW5AR
2225NPO472GW5SR Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2225, American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NPO472GW5SR
2225NP0472GW5SR CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NP0472GW5SR
2225NP0472GC5AR CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NP0472GC5AR
2225NPO472GT5SR CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NPO472GT5SR
2225NPO472GT5AR CAP,CERAMIC,4.7NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE American Technical Ceramics Corp 2225NPO472GC5AR vs 2225NPO472GT5AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225NPO472GC5AR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225NPO472GC5AR by American Technical Ceramics Corp

  • Please alert me when 2225NPO472GC5AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2225NPO472GC5AR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225NPO472GC5AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2225NPO472GC5AR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225NPO472GC5AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225NPO472GC5AR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: