Part Details for 2225NP0153GW5AR by American Technical Ceramics Corp
Overview of 2225NP0153GW5AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 2225NP0153GW5AR
2225NP0153GW5AR CAD Models
2225NP0153GW5AR Part Data Attributes
|
2225NP0153GW5AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
2225NP0153GW5AR
American Technical Ceramics Corp
CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Manufacturer Series | 2225(500V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | NP0 | |
Size Code | 2225 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 6.35 mm |
Alternate Parts for 2225NP0153GW5AR
This table gives cross-reference parts and alternative options found for 2225NP0153GW5AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225NP0153GW5AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225NPO153GC5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.015uF, 2225, | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NPO153GC5AR |
2225NPO153GT5SR | CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NPO153GT5SR |
2225NP0153GT5AR | CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NP0153GT5AR |
2225NPO153GT5AR | CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NPO153GT5AR |
2225NP0153GC5SR | CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NP0153GC5SR |
2225NP0153GW5SR | CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NP0153GW5SR |
2225NPO153GW5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.015uF, 2225, | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NPO153GW5AR |
2225NP0153GT5SR | CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NP0153GT5SR |
2225NP0153GC5AR | CAP,CERAMIC,15NF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,2225 CASE | American Technical Ceramics Corp | 2225NP0153GW5AR vs 2225NP0153GC5AR |