Part Details for 2225N202K801NX150 by Knowles Capacitors
Overview of 2225N202K801NX150 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225N202K801NX150
2225N202K801NX150 CAD Models
2225N202K801NX150 Part Data Attributes
|
2225N202K801NX150
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225N202K801NX150
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225N202K801NX150
This table gives cross-reference parts and alternative options found for 2225N202K801NX150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225N202K801NX150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225N202K801NX150HM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801NX150HM |
2225N202K801VX150 | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801VX150 |
2225N202K801YX150 | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801YX150 |
2225N202K801YX150WM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801YX150WM |
2225N202K801NX150HWM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801NX150HWM |
2225N202K801NX150TM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801NX150TM |
2225N202K801VX150HTM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801VX150HTM |
2225N202K801SX150H | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801SX150H |
2225N202K801NX150HW | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801NX150HW |
2225N202K801PX150WM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 2225, | Knowles Capacitors | 2225N202K801NX150 vs 2225N202K801PX150WM |