Part Details for 2225N183J501LBT by Knowles Capacitors
Overview of 2225N183J501LBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225N183J501LBT
2225N183J501LBT CAD Models
2225N183J501LBT Part Data Attributes
|
2225N183J501LBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225N183J501LBT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 2225N183J501LBT
This table gives cross-reference parts and alternative options found for 2225N183J501LBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225N183J501LBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV427A183JG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 2225N183J501LBT vs CV427A183JG30A2 |
CH447A183JG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 2225N183J501LBT vs CH447A183JG30A4 |
CV427A183JA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 2225N183J501LBT vs CV427A183JA80A2 |
CV427A183JA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 2225N183J501LBT vs CV427A183JA30A2 |
CV447A183JA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 2225N183J501LBT vs CV447A183JA30A2 |
CV417A183JG30A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 2225N183J501LBT vs CV417A183JG30A2 |
CV427A183JG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | 2225N183J501LBT vs CV427A183JG30A4 |
CH417A183JG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 2225N183J501LBT vs CH417A183JG80A4 |
CH447A183JA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | 2225N183J501LBT vs CH447A183JA80A4 |
CV447A183JG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 2225N183J501LBT vs CV447A183JG80A2 |