Part Details for 2225N163P101SW by Knowles Capacitors
Overview of 2225N163P101SW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225N163P101SW
2225N163P101SW CAD Models
2225N163P101SW Part Data Attributes
|
2225N163P101SW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225N163P101SW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225N163P101SW
This table gives cross-reference parts and alternative options found for 2225N163P101SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225N163P101SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225N163P101YWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101YWM |
2225N163P101YH-HS | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101YH-HS |
2225N163P101VTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101VTM |
2225N163P101PHM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101PHM |
2225N163P101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101S |
2225N163P101PH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101PH |
2225N163P101YH-HB | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101YH-HB |
2225N163P101DHT-HK | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101DHT-HK |
2225N163P101NHM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101NHM |
2225N163P101YTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 2225, | Knowles Capacitors | 2225N163P101SW vs 2225N163P101YTM |