Datasheets
2225N153J501LB by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED

Part Details for 2225N153J501LB by Knowles Capacitors

Overview of 2225N153J501LB by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for 2225N153J501LB

2225N153J501LB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2225N153J501LB Part Data Attributes

2225N153J501LB Knowles Capacitors
Buy Now Datasheet
Compare Parts:
2225N153J501LB Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WIRE

Alternate Parts for 2225N153J501LB

This table gives cross-reference parts and alternative options found for 2225N153J501LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225N153J501LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CV427A153JG80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 2225N153J501LB vs CV427A153JG80A2
CV437A153JG80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 2225N153J501LB vs CV437A153JG80A2
CH427A153JG80A4 CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components 2225N153J501LB vs CH427A153JG80A4
2225N153J501LBT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors 2225N153J501LB vs 2225N153J501LBT
CV447A153JG80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 2225N153J501LB vs CV447A153JG80A2
CV447A153JG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components 2225N153J501LB vs CV447A153JG30A4
CV437A153JG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components 2225N153J501LB vs CV437A153JG30A4
2225N153J501LBR Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Knowles Capacitors 2225N153J501LB vs 2225N153J501LBR
CH437A153JG30A4 CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components 2225N153J501LB vs CH437A153JG30A4
CV447A153JG80A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components 2225N153J501LB vs CV447A153JG80A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225N153J501LB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225N153J501LB by Knowles Capacitors

  • Please alert me when 2225N153J501LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225N153J501LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225N153J501LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225N153J501LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225N153J501LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225N153J501LB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: