Part Details for 2225N111K502PX150HWM by Knowles Capacitors
Overview of 2225N111K502PX150HWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225N111K502PX150HWM
2225N111K502PX150HWM CAD Models
2225N111K502PX150HWM Part Data Attributes
|
2225N111K502PX150HWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225N111K502PX150HWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225N111K502PX150HWM
This table gives cross-reference parts and alternative options found for 2225N111K502PX150HWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225N111K502PX150HWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225N111K502SX150WM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502SX150WM |
2225N111K502PX150W | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502PX150W |
2225N111K502YX150 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502YX150 |
2225N111K502SX150HM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502SX150HM |
2225N111K502VX150M | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502VX150M |
2225N111K502NX150W | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502NX150W |
2225N111K502PX150HM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502PX150HM |
2225N111K502PX150HT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502PX150HT |
2225N111K502VX150WM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502VX150WM |
2225N111K502YX150HT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2225, | Knowles Capacitors | 2225N111K502PX150HWM vs 2225N111K502YX150HT |