There are no models available for this part yet.
Overview of 2225J5000154KDT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2225J5000154KDT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2225J5000154KDT-ND
|
DigiKey | CAP CER 0.15UF 500V X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1979 | Buy Now |
CAD Models for 2225J5000154KDT by Syfer Technology
Part Data Attributes for 2225J5000154KDT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 2225J5000154KDT
This table gives cross-reference parts and alternative options found for 2225J5000154KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J5000154KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S48W154KF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225J5000154KDT vs 501S48W154KF4R |
2225J5000154KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J5000154KDT vs 2225J5000154KDT |
501S48W154KF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225J5000154KDT vs 501S48W154KF4U |
501S48W154KF4T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225J5000154KDT vs 501S48W154KF4T |
2225H5000154KDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J5000154KDT vs 2225H5000154KDT |
VJ2225Y154KXEAW2L | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 2225J5000154KDT vs VJ2225Y154KXEAW2L |
2225A5000154KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J5000154KDT vs 2225A5000154KDR |
ST2225XR154K501 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 2225J5000154KDT vs ST2225XR154K501 |
2225J5000154KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J5000154KDT vs 2225J5000154KDR |
NMC-H2225X7R154K500TRP | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.15uF, SURFACE MOUNT, 2225, CHIP | NIC Components Corp | 2225J5000154KDT vs NMC-H2225X7R154K500TRP |