Part Details for 2225J1K23P90CXR by Knowles Capacitors
Overview of 2225J1K23P90CXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J1K23P90CXR
2225J1K23P90CXR CAD Models
2225J1K23P90CXR Part Data Attributes
|
2225J1K23P90CXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225J1K23P90CXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.7 mm |
Alternate Parts for 2225J1K23P90CXR
This table gives cross-reference parts and alternative options found for 2225J1K23P90CXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J1K23P90CXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F1K23P90CXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225F1K23P90CXR |
2225F1K23P90CXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225F1K23P90CXB |
2225Y1K23P90CXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225Y1K23P90CXB |
2225A1K23P90CXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225A1K23P90CXR |
2225H1K23P90CXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225H1K23P90CXB |
2225A1K23P90CXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225A1K23P90CXT |
2225H1K23P90CXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225H1K23P90CXT |
2225Y1K23P90CXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225Y1K23P90CXT |
2225A1K23P90CXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 6.4103% +Tol, 6.4103% -Tol, X7R, 15% TC, 0.0000039uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K23P90CXR vs 2225A1K23P90CXB |