2225J1K20103MXR
Description: Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.01uF, 2225

Overview of 2225J1K20103MXR by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 2225J1K20103MXR by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225J1K20103MXR by Syfer Technology

2225J1K20103MXR
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1200 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.3 mm
Want to compare parts?
  1. 2225J1K20103MXR
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.01uF, 2225
    VS

Alternate Parts for 2225J1K20103MXR

This table gives cross-reference parts and alternative options found for 2225J1K20103MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J1K20103MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225H1K20103MXR Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225H1K20103MXR
2225F1K20103MXR Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225F1K20103MXR
2225J1K20103MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.01uF, 2225 Syfer Technology 2225J1K20103MXR vs 2225J1K20103MXT
2225J1K20103MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225J1K20103MXT
2225Y1K20103MXB Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225Y1K20103MXB
2225J1K20103MXR Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225J1K20103MXR
2225H1K20103MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225H1K20103MXT
2225Y1K20103MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225Y1K20103MXT
2225A1K20103MXT Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225A1K20103MXT
2225H1K20103MXB Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225J1K20103MXR vs 2225H1K20103MXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225J1K20103MXR by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225J1K20103MXR by Syfer Technology

Select Manufacturer
Which Manufacturer of 2225J1K20103MXR would you like to use for your alert(s)?
  • Please alert me when 2225J1K20103MXR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225J1K20103MXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225J1K20103MXR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225J1K20103MXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225J1K20103MXR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225J1K20103MXR by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: