Part Details for 2225J1K00123MDR by Knowles Capacitors
Overview of 2225J1K00123MDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J1K00123MDR
2225J1K00123MDR CAD Models
2225J1K00123MDR Part Data Attributes
|
2225J1K00123MDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225J1K00123MDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225J1K00123MDR
This table gives cross-reference parts and alternative options found for 2225J1K00123MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J1K00123MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y1K00123MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J1K00123MDR vs 2225Y1K00123MDR |
2225AC123M4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225J1K00123MDR vs 2225AC123M4Z1A |
2225H1K00123MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K00123MDR vs 2225H1K00123MDR |
2225AC123M4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225J1K00123MDR vs 2225AC123M4Z9A |
2225Y1K00123MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225J1K00123MDR vs 2225Y1K00123MDR |
102S48W123MF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225J1K00123MDR vs 102S48W123MF4U |
2225C123M102BT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K00123MDR vs 2225C123M102BT |
102S48W123MF4R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225J1K00123MDR vs 102S48W123MF4R |
2225Y1K00123MDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J1K00123MDR vs 2225Y1K00123MDT |
2225H1K00123MDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K00123MDR vs 2225H1K00123MDT |