Part Details for 2225J1K00114JBB by Knowles Capacitors
Overview of 2225J1K00114JBB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J1K00114JBB
2225J1K00114JBB CAD Models
2225J1K00114JBB Part Data Attributes
|
2225J1K00114JBB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225J1K00114JBB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.11 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225J1K00114JBB
This table gives cross-reference parts and alternative options found for 2225J1K00114JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J1K00114JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J1K00114JBR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225J1K00114JBR |
2225A1K00114JBR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225A1K00114JBR |
2225J1K00114JBC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225J1K00114JBC |
2225Y1K00114JBT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225Y1K00114JBT |
2225Y1K00114JBR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225Y1K00114JBR |
2225F1K00114JBB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225F1K00114JBB |
2225A1K00114JBT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225A1K00114JBT |
2225F1K00114JBC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225F1K00114JBC |
2225A1K00114JBC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225A1K00114JBC |
2225Y1K00114JBC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.11uF, 2225, | Knowles Capacitors | 2225J1K00114JBB vs 2225Y1K00114JBC |