Part Details for 2225J1K00104JDT by Syfer Technology
Overview of 2225J1K00104JDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225J1K00104JDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225J1K00104JDT-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2710 | Buy Now |
Part Details for 2225J1K00104JDT
2225J1K00104JDT CAD Models
2225J1K00104JDT Part Data Attributes
|
2225J1K00104JDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225J1K00104JDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225J1K00104JDT
This table gives cross-reference parts and alternative options found for 2225J1K00104JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J1K00104JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J1K00104JDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225J1K00104JDT vs 2225J1K00104JDR |
2225F1K00104JDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J1K00104JDT vs 2225F1K00104JDR |
102S48W104JF4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, LEAD FREE | Johanson Dielectrics Inc | 2225J1K00104JDT vs 102S48W104JF4T |
2225F1K00104JDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J1K00104JDT vs 2225F1K00104JDT |
LD14AC104JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225J1K00104JDT vs LD14AC104JAB9A |
2225H1K00104JDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K00104JDT vs 2225H1K00104JDT |
2225A1K00104JDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K00104JDT vs 2225A1K00104JDR |
2225Y1K00104JDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J1K00104JDT vs 2225Y1K00104JDT |
VJ2225Y104JFGMR | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.1 uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2225J1K00104JDT vs VJ2225Y104JFGMR |
2225Y1K00104JDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225J1K00104JDT vs 2225Y1K00104JDR |