Part Details for 2225J0630275MPB by Knowles Capacitors
Overview of 2225J0630275MPB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J0630275MPB
2225J0630275MPB CAD Models
2225J0630275MPB Part Data Attributes
|
2225J0630275MPB
Knowles Capacitors
Buy Now
|
Compare Parts:
2225J0630275MPB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2225 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.3 mm |
Alternate Parts for 2225J0630275MPB
This table gives cross-reference parts and alternative options found for 2225J0630275MPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J0630275MPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y0630275MPT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225Y0630275MPT |
2225F0630275MPB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225F0630275MPB |
2225A0630275MPR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225A0630275MPR |
2225J0630275MPR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225J0630275MPR |
2225F0630275MPR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225F0630275MPR |
2225H0630275MPR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225H0630275MPR |
2225Y0630275MPR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225Y0630275MPR |
2225F0630275MPT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225F0630275MPT |
2225H0630275MPB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225H0630275MPB |
2225H0630275MPT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.7uF, 2225, | Knowles Capacitors | 2225J0630275MPB vs 2225H0630275MPT |