Part Details for 2225J0500564KDR by Syfer Technology
Overview of 2225J0500564KDR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J0500564KDR
2225J0500564KDR CAD Models
2225J0500564KDR Part Data Attributes
|
2225J0500564KDR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225J0500564KDR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225J0500564KDR
This table gives cross-reference parts and alternative options found for 2225J0500564KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J0500564KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMC57X7R564K50NTTLF | Cal-Chip Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.56uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | 2225J0500564KDR vs GMC57X7R564K50NTTLF |
GMC57X7R564K50NEM | Cal-Chip Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.56uF, SURFACE MOUNT, 2225, CHIP | 2225J0500564KDR vs GMC57X7R564K50NEM |
GRM44X7R564K050BB | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP | 2225J0500564KDR vs GRM44X7R564K050BB |
2225F0500564KDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J0500564KDR vs 2225F0500564KDR |
2225J0500564KDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J0500564KDR vs 2225J0500564KDT |
2225A0500564KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP | 2225J0500564KDR vs 2225A0500564KDT |
GMC57X7R564K50NTM | Cal-Chip Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.56uF, SURFACE MOUNT, 2225, CHIP | 2225J0500564KDR vs GMC57X7R564K50NTM |
2225C564K500BT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP | 2225J0500564KDR vs 2225C564K500BT |
2225J0500564KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J0500564KDR vs 2225J0500564KDT |
2225H0500564KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 2225, CHIP | 2225J0500564KDR vs 2225H0500564KDT |