Part Details for 2225J0250272GXB by Knowles Capacitors
Overview of 2225J0250272GXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J0250272GXB
2225J0250272GXB CAD Models
2225J0250272GXB Part Data Attributes
|
2225J0250272GXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225J0250272GXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225J0250272GXB
This table gives cross-reference parts and alternative options found for 2225J0250272GXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J0250272GXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y0250272GXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225Y0250272GXB |
2225H0250272GXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225H0250272GXR |
2225F0250272GXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225F0250272GXB |
2225H0250272GXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225H0250272GXB |
2225F0250272GXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225F0250272GXR |
2225A0250272GXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225A0250272GXR |
2225F0250272GXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225F0250272GXT |
2225J0250272GXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225J0250272GXR |
2225Y0250272GXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225Y0250272GXR |
2225H0250272GXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250272GXB vs 2225H0250272GXT |