Part Details for 2225J0160685JXT by Knowles Capacitors
Overview of 2225J0160685JXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J0160685JXT
2225J0160685JXT CAD Models
2225J0160685JXT Part Data Attributes
|
2225J0160685JXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225J0160685JXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.7 mm |
Alternate Parts for 2225J0160685JXT
This table gives cross-reference parts and alternative options found for 2225J0160685JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J0160685JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J0160685JXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225J0160685JXT vs 2225J0160685JXT |
2225F0160685JXQS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 2225, | Knowles Capacitors | 2225J0160685JXT vs 2225F0160685JXQS02A5 |
2225H0160685JXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 2225, | Knowles Capacitors | 2225J0160685JXT vs 2225H0160685JXBS02A5 |
2225F0160685JXTS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 2225, | Knowles Capacitors | 2225J0160685JXT vs 2225F0160685JXTS02A5 |
2225J0160685JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225J0160685JXT vs 2225J0160685JDR |
2225H0160685JDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0160685JXT vs 2225H0160685JDR |
2225H0160685JXTS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 2225, | Knowles Capacitors | 2225J0160685JXT vs 2225H0160685JXTS02A |
2225H0160685JXTS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 2225, | Knowles Capacitors | 2225J0160685JXT vs 2225H0160685JXTS02A5 |
2225Y0160685JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J0160685JXT vs 2225Y0160685JDT |
2225H0160685JXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0160685JXT vs 2225H0160685JXR |