Part Details for 2225H1K00183JXR by Knowles Capacitors
Overview of 2225H1K00183JXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225H1K00183JXR
2225H1K00183JXR CAD Models
2225H1K00183JXR Part Data Attributes
|
2225H1K00183JXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225H1K00183JXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225H1K00183JXR
This table gives cross-reference parts and alternative options found for 2225H1K00183JXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225H1K00183JXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F1K00183JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225F1K00183JXR |
2225F1K00183JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225F1K00183JXT |
2225A1K00183JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225A1K00183JXR |
2225J1K00183JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225H1K00183JXR vs 2225J1K00183JXT |
2225J1K00183JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225J1K00183JXR |
2225Y1K00183JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225Y1K00183JXT |
2225Y1K00183JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225Y1K00183JXR |
2225F1K00183JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225F1K00183JXB |
2225J1K00183JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225H1K00183JXR vs 2225J1K00183JXR |
2225J1K00183JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00183JXR vs 2225J1K00183JXT |