Part Details for 2225H1K00124KDT by Knowles Capacitors
Overview of 2225H1K00124KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225H1K00124KDT
2225H1K00124KDT CAD Models
2225H1K00124KDT Part Data Attributes
|
2225H1K00124KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225H1K00124KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225H1K00124KDT
This table gives cross-reference parts and alternative options found for 2225H1K00124KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225H1K00124KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y1K00124KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225H1K00124KDT vs 2225Y1K00124KDT |
2225J1K00124KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225H1K00124KDT vs 2225J1K00124KDR |
LD25AC124KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225H1K00124KDT vs LD25AC124KAB9A |
2225A1K00124KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225H1K00124KDT vs 2225A1K00124KDT |
2225F1K00124KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225H1K00124KDT vs 2225F1K00124KDT |
2225F1K00124KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225H1K00124KDT vs 2225F1K00124KDR |
2225Y1K00124KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225H1K00124KDT vs 2225Y1K00124KDT |
NMC-P2225X7R124K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | NIC Components Corp | 2225H1K00124KDT vs NMC-P2225X7R124K1KVTRPF |
LD25AC124KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225H1K00124KDT vs LD25AC124KAX9A |
102S48W124KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.12uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225H1K00124KDT vs 102S48W124KF4U |