Part Details for 2225H1000152GCB by Knowles Capacitors
Overview of 2225H1000152GCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225H1000152GCB
2225H1000152GCB CAD Models
2225H1000152GCB Part Data Attributes
|
2225H1000152GCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225H1000152GCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225H1000152GCB
This table gives cross-reference parts and alternative options found for 2225H1000152GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225H1000152GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2225Y1000152GCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0015uF, 2225 | 2225H1000152GCB vs 2225Y1000152GCR |
2225A1000152GCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2225, | 2225H1000152GCB vs 2225A1000152GCQS02A5 |
2225F1000152GCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2225, CHIP | 2225H1000152GCB vs 2225F1000152GCB |
2225A1000152GCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2225, CHIP | 2225H1000152GCB vs 2225A1000152GCT |
2225J1000152GQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225H1000152GCB vs 2225J1000152GQT |
2225H1000152GCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2225, CHIP | 2225H1000152GCB vs 2225H1000152GCT |
2225J1000152GCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225H1000152GCB vs 2225J1000152GCT |
2225A1000152GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2225, CHIP | 2225H1000152GCB vs 2225A1000152GCR |
2225A1000152GCRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2225, | 2225H1000152GCB vs 2225A1000152GCRS02A5 |
2225H1000152GCBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2225, | 2225H1000152GCB vs 2225H1000152GCBS02A5 |