Part Details for 2225H0160432GCB by Knowles Capacitors
Overview of 2225H0160432GCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225H0160432GCB
2225H0160432GCB CAD Models
2225H0160432GCB Part Data Attributes
|
2225H0160432GCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225H0160432GCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225H0160432GCB
This table gives cross-reference parts and alternative options found for 2225H0160432GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225H0160432GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225CG432G160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Fenghua (HK) Electronics Ltd | 2225H0160432GCB vs 2225CG432G160N |
2225Y0160432GCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Knowles Capacitors | 2225H0160432GCB vs 2225Y0160432GCB |
2225CG432G160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Fenghua (HK) Electronics Ltd | 2225H0160432GCB vs 2225CG432G160CT |
2225CG432G160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Fenghua (HK) Electronics Ltd | 2225H0160432GCB vs 2225CG432G160ST |
2225CG432G160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Fenghua (HK) Electronics Ltd | 2225H0160432GCB vs 2225CG432G160S |
2225CG432G160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Fenghua (HK) Electronics Ltd | 2225H0160432GCB vs 2225CG432G160C |
2225Y0160432GCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Knowles Capacitors | 2225H0160432GCB vs 2225Y0160432GCT |
2225Y0160432GCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Knowles Capacitors | 2225H0160432GCB vs 2225Y0160432GCR |
2225J0160432GCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Knowles Capacitors | 2225H0160432GCB vs 2225J0160432GCC |
2225A0160432GCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | Knowles Capacitors | 2225H0160432GCB vs 2225A0160432GCC |