Part Details for 2225F1500681JQT by Knowles Capacitors
Overview of 2225F1500681JQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225F1500681JQT
2225F1500681JQT CAD Models
2225F1500681JQT Part Data Attributes
|
2225F1500681JQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225F1500681JQT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225F1500681JQT
This table gives cross-reference parts and alternative options found for 2225F1500681JQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225F1500681JQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y1500681JQT | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225Y1500681JQT |
2225A1500681JQB | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225A1500681JQB |
2225H1500681JQR | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225H1500681JQR |
2225Y1500681JQR | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225Y1500681JQR |
2225J1500681JQR | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225J1500681JQR |
2225Y1500681JQB | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225Y1500681JQB |
2225F1500681JQB | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225F1500681JQB |
2225J1500681JQB | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225J1500681JQB |
2225J1500681JQT | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225J1500681JQT |
2225A1500681JQT | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00068uF, 2225, | Knowles Capacitors | 2225F1500681JQT vs 2225A1500681JQT |