Part Details for 2225F0630150JXB by Knowles Capacitors
Overview of 2225F0630150JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225F0630150JXB
2225F0630150JXB CAD Models
2225F0630150JXB Part Data Attributes
|
2225F0630150JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225F0630150JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225F0630150JXB
This table gives cross-reference parts and alternative options found for 2225F0630150JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225F0630150JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225H0630150JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225H0630150JXB |
2225J0630150JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225J0630150JXB |
2225A0630150JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225A0630150JXB |
2225F0630150JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225F0630150JXT |
2225H0630150JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225H0630150JXR |
2225A0630150JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225A0630150JXR |
2225J0630150JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225J0630150JXT |
2225A0630150JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225A0630150JXT |
2225J0630150JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225J0630150JXR |
2225Y0630150JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0630150JXB vs 2225Y0630150JXT |