Part Details for 2225F0160183FCBS02A5 by Knowles Capacitors
Overview of 2225F0160183FCBS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225F0160183FCBS02A5
2225F0160183FCBS02A5 CAD Models
2225F0160183FCBS02A5 Part Data Attributes
|
2225F0160183FCBS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225F0160183FCBS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225F0160183FCBS02A5
This table gives cross-reference parts and alternative options found for 2225F0160183FCBS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225F0160183FCBS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225A0160183FCBS02A5 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2225, | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225A0160183FCBS02A5 |
2225F0160183FCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225F0160183FCT |
2225J0160183FCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225F0160183FCBS02A5 vs 2225J0160183FCT |
2225H0160183FCQS02A5 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2225, | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225H0160183FCQS02A5 |
2225F0160183FCTS02A5 | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2225, | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225F0160183FCTS02A5 |
2225H0160183FCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225H0160183FCB |
2225H0160183FCQS02A | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2225, | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225H0160183FCQS02A |
2225A0160183FCRS02A | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2225, | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225A0160183FCRS02A |
2225A0160183FCTS02A | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2225, | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225A0160183FCTS02A |
2225Y0160183FCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225F0160183FCBS02A5 vs 2225Y0160183FCB |