There are no models available for this part yet.
Overview of 2225CG391J102NB by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
CAD Models for 2225CG391J102NB by Fenghua (HK) Electronics Ltd
Part Data Attributes for 2225CG391J102NB by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
, 2225
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Customer Specified Designs Available
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.3 mm
|
Alternate Parts for 2225CG391J102NB
This table gives cross-reference parts and alternative options found for 2225CG391J102NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225CG391J102NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225CG391J102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225 | Fenghua (HK) Electronics Ltd | 2225CG391J102NB vs 2225CG391J102CT |
2225CG391J102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225 | Fenghua (HK) Electronics Ltd | 2225CG391J102NB vs 2225CG391J102ST |
2225Y1K00391JCC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225, | Knowles Capacitors | 2225CG391J102NB vs 2225Y1K00391JCC |
2225CG391J102NT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225 | Fenghua (HK) Electronics Ltd | 2225CG391J102NB vs 2225CG391J102NT |
2225A1K00391JCC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225, | Knowles Capacitors | 2225CG391J102NB vs 2225A1K00391JCC |
2225CG391J102C | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225 | Fenghua (HK) Electronics Ltd | 2225CG391J102NB vs 2225CG391J102C |
2225CG391J102SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225 | Fenghua (HK) Electronics Ltd | 2225CG391J102NB vs 2225CG391J102SB |
2225CG391J102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00039uF, 2225 | Fenghua (HK) Electronics Ltd | 2225CG391J102NB vs 2225CG391J102N |