There are no models available for this part yet.
Overview of 2225C473J101PRWM by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2225C473J101PRWM by Knowles Capacitors
Part Data Attributes for 2225C473J101PRWM by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.03 mm
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.35 mm
|
Alternate Parts for 2225C473J101PRWM
This table gives cross-reference parts and alternative options found for 2225C473J101PRWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225C473J101PRWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225RB473J101PRTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225RB473J101PRTM |
2225B473J101SX150HTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101SX150HTM |
2225B473J101NHWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101NHWM |
2225B473J101NHW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101NHW |
2225B473J101DX150HWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101DX150HWM |
2225RB473J101S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225RB473J101S |
2225B473J101SH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101SH |
2225B473J101SHWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101SHWM |
2225B473J101PHW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101PHW |
2225B473J101PX150H | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2225, | Knowles Capacitors | 2225C473J101PRWM vs 2225B473J101PX150H |