Part Details for 2225B5000474MXRNW002 by Knowles Capacitors
Overview of 2225B5000474MXRNW002 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225B5000474MXRNW002
2225B5000474MXRNW002 CAD Models
2225B5000474MXRNW002 Part Data Attributes
|
2225B5000474MXRNW002
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225B5000474MXRNW002
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225B5000474MXRNW002
This table gives cross-reference parts and alternative options found for 2225B5000474MXRNW002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225B5000474MXRNW002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S48W474MF6R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.47uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225B5000474MXRNW002 vs 501S48W474MF6R |
2225A5000474MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225B5000474MXRNW002 vs 2225A5000474MDR |
2225Y5000474MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225B5000474MXRNW002 vs 2225Y5000474MDT |
2225H5000474MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225B5000474MXRNW002 vs 2225H5000474MDR |
501S48W474MV3E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Johanson Dielectrics Inc | 2225B5000474MXRNW002 vs 501S48W474MV3E |
501S48W474MF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.47uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225B5000474MXRNW002 vs 501S48W474MF4R |
2225F5000474MDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225B5000474MXRNW002 vs 2225F5000474MDT |
2225F5000474MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225B5000474MXRNW002 vs 2225F5000474MDR |
2225J5000474MDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225B5000474MXRNW002 vs 2225J5000474MDR |
501S48W474MF6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.47uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225B5000474MXRNW002 vs 501S48W474MF6U |