Part Details for 2225B164J101CX150HM by Knowles Capacitors
Overview of 2225B164J101CX150HM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225B164J101CX150HM
2225B164J101CX150HM CAD Models
2225B164J101CX150HM Part Data Attributes
|
2225B164J101CX150HM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225B164J101CX150HM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.16 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225B164J101CX150HM
This table gives cross-reference parts and alternative options found for 2225B164J101CX150HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225B164J101CX150HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225B164J101DHWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101DHWM |
2225B164J101PHWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101PHWM |
2225B164J101YM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101YM |
2225B164J101PWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101PWM |
2225B164J101VW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101VW |
2225B164J101CTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101CTM |
2225B164J101VTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101VTM |
2225B164J101CHT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101CHT |
2225B164J101NX150HT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101NX150HT |
2225B164J101YX150HM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.16uF, 2225, | Knowles Capacitors | 2225B164J101CX150HM vs 2225B164J101YX150HM |