Part Details for 2225B151S102NT by Fenghua (HK) Electronics Ltd
Overview of 2225B151S102NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225B151S102NT
2225B151S102NT CAD Models
2225B151S102NT Part Data Attributes
|
2225B151S102NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2225B151S102NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2225 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225B151S102NT
This table gives cross-reference parts and alternative options found for 2225B151S102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225B151S102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225B151S102SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225B151S102NT vs 2225B151S102SB |
2225B151S102CB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225B151S102NT vs 2225B151S102CB |
2225B151S102C | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225B151S102NT vs 2225B151S102C |
2225B151S102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225B151S102NT vs 2225B151S102N |
2225B151S102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225B151S102NT vs 2225B151S102NB |