Part Details for 2225AC153M4Z1A by Kyocera AVX Components
Overview of 2225AC153M4Z1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225AC153M4Z1A
2225AC153M4Z1A CAD Models
2225AC153M4Z1A Part Data Attributes
|
2225AC153M4Z1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225AC153M4Z1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225AC153M4Z1A
This table gives cross-reference parts and alternative options found for 2225AC153M4Z1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225AC153M4Z1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S48W153MF6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225AC153M4Z1A vs 102S48W153MF6U |
2225H1K00153MDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225AC153M4Z1A vs 2225H1K00153MDT |
LD25AC153MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC153M4Z1A vs LD25AC153MAB9A |
2225J1K00153MDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225AC153M4Z1A vs 2225J1K00153MDT |
2225AC153M4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AC153M4Z1A vs 2225AC153M4Z9A |
NMC-P2225X7R153M1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | NIC Components Corp | 2225AC153M4Z1A vs NMC-P2225X7R153M1KVTRPF |
2225H1K00153MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225AC153M4Z1A vs 2225H1K00153MDR |
2225F1K00153MDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225AC153M4Z1A vs 2225F1K00153MDT |
102S48W153MF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225AC153M4Z1A vs 102S48W153MF6R |
2225A1K00153MDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225AC153M4Z1A vs 2225A1K00153MDT |