Part Details for 2225AC104KAT3A by Kyocera AVX Components
Overview of 2225AC104KAT3A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225AC104KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J4494
|
Newark | Capacitor Ceramic 0.1Uf 1000V, X7R, 10%, 2225, Capacitance:0.1µf, Voltage(Dc):1Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.6Mm Rohs Compliant: Yes |Kyocera Avx 2225AC104KAT3A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 / $0.9470 | Buy Now |
DISTI #
2225AC104KAT3A-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R 2225 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0444 | Buy Now |
DISTI #
2225AC104KAT3A
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225AC104KAT3A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9575 | Buy Now |
DISTI #
581-2225AC104KAT3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 0.1uF 10% RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
Part Details for 2225AC104KAT3A
2225AC104KAT3A CAD Models
2225AC104KAT3A Part Data Attributes
|
2225AC104KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225AC104KAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.72 mm |
Alternate Parts for 2225AC104KAT3A
This table gives cross-reference parts and alternative options found for 2225AC104KAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225AC104KAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2225XR-104K-102G | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | Prosperity Dielectrics Co Ltd | 2225AC104KAT3A vs MA2225XR-104K-102G |
2225AC104KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AC104KAT3A vs 2225AC104KA13A |
2225AC104KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AC104KAT3A vs 2225AC104KAZ4A |
2225AC104KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC104KAT3A vs 2225AC104KA12A |
2225AC104KAT1A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 1000V, ±10%, X7R, 2225 (5763 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 2225AC104KAT3A vs 2225AC104KAT1A |
2225AC104KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AC104KAT3A vs 2225AC104KAZ2A |
KGF56GR73A104KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC104KAT3A vs KGF56GR73A104KV |
KGM56GR73A104KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC104KAT3A vs KGM56GR73A104KV |