Part Details for 2225AA822KAT1A by Kyocera AVX Components
Overview of 2225AA822KAT1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225AA822KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J4469
|
Newark | Capacitor Ceramic 8200Pf 1000V, C0G, 10%, 2225, Capacitance:8200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:5.6Mmrohs Compliant: Yes |Kyocera Avx 2225AA822KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7300 / $3.9600 | Buy Now |
DISTI #
12P9264
|
Newark | Ceramic Capacitor 8200Pf 1000V, C0G, 10%, 2225, Capacitance:8200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:5.6Mmrohs Compliant: Yes |Kyocera Avx 2225AA822KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9900 | Buy Now |
DISTI #
478-3022-1-ND
|
DigiKey | CAP CER 8200PF 1KV C0G/NP0 2225 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
915 In Stock |
|
$2.4742 / $6.2900 | Buy Now |
DISTI #
2225AA822KAT1A
|
Avnet Americas | - Tape and Reel (Alt: 2225AA822KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.3320 / $4.9590 | Buy Now |
DISTI #
581-2225AA822K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 8200pF C0G 2225 10% Tol HV RoHS: Compliant | 1280 |
|
$1.5900 / $3.8800 | Buy Now |
|
Future Electronics | 2225 8.2 nF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.6900 | Buy Now |
Part Details for 2225AA822KAT1A
2225AA822KAT1A CAD Models
2225AA822KAT1A Part Data Attributes
|
2225AA822KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225AA822KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 1000V, ±10%, C0G/NP0, 2225 (5763 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2225 | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225AA822KAT1A
This table gives cross-reference parts and alternative options found for 2225AA822KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225AA822KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225AA822KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AA822KAT1A vs 2225AA822KAT2A |
2225AA822KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AA822KAT1A vs 2225AA822KA11A |
2225AA822KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AA822KAT1A vs 2225AA822KAZ2A |
2225AA822KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AA822KAT1A vs 2225AA822KAT4A |
2225AA822KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AA822KAT1A vs 2225AA822KAZ4A |
2225AA822KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AA822KAT1A vs 2225AA822KA13A |