Part Details for 22255A273GAT2A by Kyocera AVX Components
Overview of 22255A273GAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22255A273GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J4956
|
Newark | Capacitor, ceramic,27Nf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 22255A273GAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6200 / $8.4600 | Buy Now |
DISTI #
478-KGM56DCG1H273GVTR-ND
|
DigiKey | CAP CER 0.027UF 50V C0G/NP0 2225 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8172 | Buy Now |
DISTI #
KGM56DCG1H273GV
|
Avnet Americas | - Tape and Reel (Alt: KGM56DCG1H273GV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.6180 | Buy Now |
DISTI #
581-22255A273GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56DCG1H273GV NEW GLOBAL PN 50V .027uF A 581-KGM56DCG1H273GV RoHS: Compliant | 0 |
|
$7.6600 / $8.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.9800 | Buy Now |
Part Details for 22255A273GAT2A
22255A273GAT2A CAD Models
22255A273GAT2A Part Data Attributes
|
22255A273GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22255A273GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±2%, C0G/NP0, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2225 | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 22255A273GAT2A
This table gives cross-reference parts and alternative options found for 22255A273GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22255A273GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU145A273GA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2325, | Kyocera AVX Components | 22255A273GAT2A vs AU145A273GA72A |
22255A273GA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, | Kyocera AVX Components | 22255A273GAT2A vs 22255A273GA12A |
LD145A273GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22255A273GAT2A vs LD145A273GAX4A |
22255A273GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22255A273GAT2A vs 22255A273GA79A |
22255A273GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22255A273GAT2A vs 22255A273GAT7A |
LD145A273GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22255A273GAT2A vs LD145A273GAB4A |
22255A273GAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 22255A273GAT2A vs 22255A273GAT4A |
22255A273GA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22255A273GAT2A vs 22255A273GA74A |
22255A273GA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, | Kyocera AVX Components | 22255A273GAT2A vs 22255A273GA14A |
LD145A273GAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22255A273GAT2A vs LD145A273GAX2A |