Part Details for 22251C155PAT2A by Kyocera AVX Components
Overview of 22251C155PAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22251C155PAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22251C155PAT2A
|
Avnet Americas | Cap Ceramic 1.5uF 100V X7R 0% to 100% SMD 2225 125°C Embossed T/R - Tape and Reel (Alt: 22251C155PAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |