Part Details for 2224 by SCS
Overview of 2224 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPD4012-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 2224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F880
|
Newark | Static Control Wrist Strap Set, Wrist Band Type:Adjustable, Circumference Max:-, Lead Length:10Ft, Wristband Colour:Burgundy, Ground Terminals:Snap, Product Range:-, Body Material:Silver-Plated, Monofilament W/Elastic Nylon Rohs Compliant: Yes |Scs 2224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$37.1300 | Buy Now |
DISTI #
SCP142-ND
|
DigiKey | WRIST STRAP ADJ 10' COILED CORD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
146 In Stock |
|
$35.3600 | Buy Now |
DISTI #
517-22240
|
Mouser Electronics | Anti-Static Control Products Wrist Strap, Adjustable, With 10' Coiled Cord | 20 |
|
$33.5900 / $35.3600 | Buy Now |
DISTI #
70112911
|
RS | Wrist Strap, Fabric Wrist, 10 ft, 9 in.(Max.), Burgandy, Adjustable, 2200 Series | SCS 2224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 246 |
|
$32.4600 / $36.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 In Stock |
|
$30.9900 / $49.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 In Stock |
|
$30.9900 / $49.0400 | Buy Now |
DISTI #
780ST2224
|
Techni-Tool, Inc. | SCS 2224 Wrist Strap, Adjustable, Coiled Cord, 10ft | 3 |
|
$37.1300 | Buy Now |
DISTI #
780ST2224
|
TestEquity LLC | SCS 2224 Wrist Strap, Adjustable, Coiled Cord, 10ft | 3 |
|
$37.1300 | Buy Now |
Part Details for 2224
2224 CAD Models
2224 Part Data Attributes
|
2224
SCS
Buy Now
|
Compare Parts:
2224
SCS
|
Samacsys Manufacturer | SCS |