Part Details for 2223MAMB120GTN3810 by Fenghua (HK) Electronics Ltd
Overview of 2223MAMB120GTN3810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2223MAMB120GTN3810
2223MAMB120GTN3810 CAD Models
2223MAMB120GTN3810 Part Data Attributes
|
2223MAMB120GTN3810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2223MAMB120GTN3810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 2223MAMB120GTN3810
This table gives cross-reference parts and alternative options found for 2223MAMB120GTN3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2223MAMB120GTN3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2223MAMB120GTN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 2223MAMB120GTN1850 |
1223MAMB120GTN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 1223MAMB120GTN08F0 |
1223MAMB120GTN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 1223MAMB120GTN5810 |
8223MAMB120GTN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 8223MAMB120GTN5810 |
8223MAMB120GTN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF | 2223MAMB120GTN3810 vs 8223MAMB120GTN70 |
1223MAMB120GTN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 1223MAMB120GTN58F0 |
8223MAMB120GTN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 8223MAMB120GTN78E0 |
8223MAMB120GTN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 8223MAMB120GTN58F0 |
8223MAMB120GT010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF | 2223MAMB120GTN3810 vs 8223MAMB120GT010 |
2223MAMB120GTN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,100VDC,20% -TOL,20% +TOL | 2223MAMB120GTN3810 vs 2223MAMB120GTN78F0 |