Part Details for 2223LDMA035LQN0850 by Fenghua (HK) Electronics Ltd
Overview of 2223LDMA035LQN0850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2223LDMA035LQN0850
2223LDMA035LQN0850 CAD Models
2223LDMA035LQN0850 Part Data Attributes
|
2223LDMA035LQN0850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2223LDMA035LQN0850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2223LDMA035LQN0850
This table gives cross-reference parts and alternative options found for 2223LDMA035LQN0850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2223LDMA035LQN0850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1223LDMA035LQN38E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 1223LDMA035LQN38E0 |
8223LDMA035LKN28E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 8223LDMA035LKN28E0 |
8223LDMA035LQN48F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 8223LDMA035LQN48F0 |
8223LDMA035LQN9810 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 8223LDMA035LQN9810 |
8223LDMA035LQN98E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 8223LDMA035LQN98E0 |
LH025M22K0BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 2223LDMA035LQN0850 vs LH025M22K0BPF-3535 |
1223LDMA035LQN9810 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 1223LDMA035LQN9810 |
1223LDMA035LQN48F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 1223LDMA035LQN48F0 |
8223LDMA035LKN4850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 8223LDMA035LKN4850 |
1223LDMA035LKN18F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LDMA035LQN0850 vs 1223LDMA035LKN18F0 |