Part Details for 2223LCM3030LKN0810 by Fenghua (HK) Electronics Ltd
Overview of 2223LCM3030LKN0810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2223LCM3030LKN0810
2223LCM3030LKN0810 CAD Models
2223LCM3030LKN0810 Part Data Attributes
|
2223LCM3030LKN0810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2223LCM3030LKN0810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2223LCM3030LKN0810
This table gives cross-reference parts and alternative options found for 2223LCM3030LKN0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2223LCM3030LKN0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1223LCM3030LKN2850 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LCM3030LKN0810 vs 1223LCM3030LKN2850 |
LH016M22K0BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 2223LCM3030LKN0810 vs LH016M22K0BP4-3030 |
2223LCM3030LKN28E0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LCM3030LKN0810 vs 2223LCM3030LKN28E0 |
B41231C4229M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2223LCM3030LKN0810 vs B41231C4229M002 |
ECEC1CP223DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 2223LCM3030LKN0810 vs ECEC1CP223DA |
8223LCM3030LKN58F0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LCM3030LKN0810 vs 8223LCM3030LKN58F0 |
B41231C4229M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2223LCM3030LKN0810 vs B41231C4229M067 |
8223LCM3030LKN58E0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LCM3030LKN0810 vs 8223LCM3030LKN58E0 |
8223LCM3030LKN9810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LCM3030LKN0810 vs 8223LCM3030LKN9810 |
8223LCM3030LKN3850 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2223LCM3030LKN0810 vs 8223LCM3030LKN3850 |