Part Details for 22236-E1A-XL-M-C3 by FAG Bearings
Overview of 22236-E1A-XL-M-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88922-236LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 2 Mod | |
68022-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 22236-E1A-XL-M-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72242841
|
RS | Spherical Roller Bearing, 180MM ID, 320MM OD, 86MM W | FAG Bearings (Schaeffler) 22236-E1A-XL-M-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,477.0600 / $2,554.4600 | RFQ |