Part Details for 22230-300 by Eaton Corporation
Overview of 22230-300 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
5962-9222303M3A | Renesas Electronics Corporation | NON INVERTING ORT | |
5962-9222301M3A | Renesas Electronics Corporation | NON INVERTING ORT |
Price & Stock for 22230-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-22230-300
|
Mouser Electronics | Circuit Breakers ATC CIRCUIT BREAKER - TYPE2 - 30A | 0 |
|
$2.6000 / $5.7200 | Order Now |
DISTI #
75107256
|
RS | ATC CIRCUIT BREAKER - TYPE2 - 30A | Eaton Transportation 22230-300 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $3.8400 | Buy Now |