Part Details for 2222SQ-90NJTC by Coilcraft Inc
Overview of 2222SQ-90NJTC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Part Details for 2222SQ-90NJTC
2222SQ-90NJTC CAD Models
2222SQ-90NJTC Part Data Attributes
|
2222SQ-90NJTC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
2222SQ-90NJTC
Coilcraft Inc
General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2022 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.69 mm | |
Package Length | 5.46 mm | |
Package Style | SMT | |
Package Width | 5.21 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 1150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 2222SQ-90NJTC
This table gives cross-reference parts and alternative options found for 2222SQ-90NJTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222SQ-90NJTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222SQ-90NJEB | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2222SQ-90NJTC vs 2222SQ-90NJEB |
2222SQ-90NJED | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2222SQ-90NJTC vs 2222SQ-90NJED |
2222SQ-90NJTD | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2222SQ-90NJTC vs 2222SQ-90NJTD |
2222SQ-90NJEC | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2222SQ-90NJTC vs 2222SQ-90NJEC |
2222SQ-90NJSB | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 2022, HALOGEN FREE | Coilcraft Inc | 2222SQ-90NJTC vs 2222SQ-90NJSB |